
09644117210 | |
|---|---|
DigiKey Part Number | 1195-2446-ND |
Manufacturer | |
Manufacturer Product Number | 09644117210 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644117210 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Features Filter |
Connector Style | Voltage Rating 100V |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,43000 Kč | 1 574,43 Kč |
| 10 | 1 338,20300 Kč | 13 382,03 Kč |
| 25 | 1 254,48760 Kč | 31 362,19 Kč |
| 50 | 1 194,66440 Kč | 59 733,22 Kč |
| 100 | 1 137,71780 Kč | 113 771,78 Kč |
| Unit Price without VAT: | 1 574,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,06030 Kč |












