Similar
Similar

09644227210 | |
|---|---|
DigiKey Part Number | 09644227210-ND |
Manufacturer | |
Manufacturer Product Number | 09644227210 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644227210 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-183L021 | NorComp Inc. | 0 | 14637MA-ND | 292,12156 Kč | Similar |
| 172-037-183L031 | NorComp Inc. | 0 | 15637MA-ND | 284,22094 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 068,73120 Kč | 26 718,28 Kč |
| Unit Price without VAT: | 1 068,73120 Kč |
|---|---|
| Unit Price with VAT: | 1 293,16475 Kč |








