
09644117237 | |
|---|---|
DigiKey Part Number | 1195-2449-ND |
Manufacturer | |
Manufacturer Product Number | 09644117237 |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644117237 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Features Filter |
Connector Style | Voltage Rating 100V |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC37-SD-SL | Adam Tech | 26 | 2057-DC37-SD-SL-ND | 36,86000 Kč | Similar |
| L77DC37S | Amphenol CS (Commercial Products) | 77 | L77DC37S-ND | 165,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,29000 Kč | 2 051,29 Kč |
| 10 | 1 743,63200 Kč | 17 436,32 Kč |
| 25 | 1 634,56840 Kč | 40 864,21 Kč |
| 50 | 1 556,63640 Kč | 77 831,82 Kč |
| 100 | 1 482,45040 Kč | 148 245,04 Kč |
| Unit Price without VAT: | 2 051,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 482,06090 Kč |





