
172-037-183L021 | |
|---|---|
DigiKey Part Number | 14637MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-183L021 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-037-183L021 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205714-7 | TE Connectivity AMP Connectors | 0 | 205714-7-ND | 478,12000 Kč | Similar |
| 5205714-7 | TE Connectivity AMP Connectors | 0 | 5205714-7-ND | 466,37000 Kč | Similar |
| 5745413-1 | TE Connectivity AMP Connectors | 0 | A34043-ND | 0,00000 Kč | Similar |
| 745413-1 | TE Connectivity AMP Connectors | 0 | A23145-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 292,12156 Kč | 9 347,89 Kč |
| Unit Price without VAT: | 292,12156 Kč |
|---|---|
| Unit Price with VAT: | 353,46709 Kč |







