



205714-7 | |
|---|---|
DigiKey Part Number | 205714-7-ND |
Manufacturer | |
Manufacturer Product Number | 205714-7 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 205714-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5205714-7 | TE Connectivity AMP Connectors | 0 | 5205714-7-ND | 463,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,88000 Kč | 474,88 Kč |
| 14 | 394,06500 Kč | 5 516,91 Kč |
| 28 | 375,25000 Kč | 10 507,00 Kč |
| 56 | 357,34411 Kč | 20 011,27 Kč |
| 105 | 341,84743 Kč | 35 893,98 Kč |
| 252 | 321,38988 Kč | 80 990,25 Kč |
| 504 | 306,07018 Kč | 154 259,37 Kč |
| Unit Price without VAT: | 474,88000 Kč |
|---|---|
| Unit Price with VAT: | 574,60480 Kč |









