
09628061301 | |
|---|---|
DigiKey Part Number | 09628061301-ND |
Manufacturer | |
Manufacturer Product Number | 09628061301 |
Description | HAN 6EMV/B-AGG-LB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628061301 Models |
Category | Style Side Entry |
Manufacturer HARTING | Size 6B |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,74000 Kč | 1 416,74 Kč |
| Unit Price without VAT: | 1 416,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,25540 Kč |






















