
09620640301 | |
|---|---|
DigiKey Part Number | 1195-4934-ND |
Manufacturer | |
Manufacturer Product Number | 09620640301 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620640301 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Size / Dimension 5.118" L x 2.583" W x 1.110" H (130.00mm x 65.60mm x 28.20mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 461,18000 Kč | 2 461,18 Kč |
| 10 | 2 092,13600 Kč | 20 921,36 Kč |
| 25 | 1 961,28040 Kč | 49 032,01 Kč |
| 50 | 1 867,78880 Kč | 93 389,44 Kč |
| 100 | 1 779,58050 Kč | 177 958,05 Kč |
| Unit Price without VAT: | 2 461,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 978,02780 Kč |

























