
09456000310 | |
|---|---|
DigiKey Part Number | 1195-7703-ND |
Manufacturer | |
Manufacturer Product Number | 09456000310 |
Description | CABLE CAT5 8COND GREEN SHLD 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green Foil, Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/22; 84/16 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil, Braid | |
Length | 32.81' (10.00m) | |
Jacket Color | Green | |
Ratings | UL Style 21282 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,06000 Kč | 2 627,06 Kč |
| 10 | 2 233,24200 Kč | 22 332,42 Kč |
| 25 | 2 093,55920 Kč | 52 338,98 Kč |
| 50 | 1 993,76420 Kč | 99 688,21 Kč |
| 100 | 1 953,07650 Kč | 195 307,65 Kč |
| Unit Price without VAT: | 2 627,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 178,74260 Kč |








