
09456000330 | |
|---|---|
DigiKey Part Number | 1195-7085-ND |
Manufacturer | |
Manufacturer Product Number | 09456000330 |
Description | CABLE CAT5 8COND GREEN SHLD 20M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/22; 84/16 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Green | |
Ratings | UL Style 21282 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 951,96000 Kč | 4 951,96 Kč |
| 10 | 4 209,72100 Kč | 42 097,21 Kč |
| 25 | 3 946,49840 Kč | 98 662,46 Kč |
| 50 | 3 906,67800 Kč | 195 333,90 Kč |
| Unit Price without VAT: | 4 951,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 991,87160 Kč |




