8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000300

DigiKey Part Number
1195-6794-ND
Manufacturer
Manufacturer Product Number
09456000300
Description
CABLE CAT5 8COND GREEN SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
-
Conductor Strand
7/22; 84/16
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Foil, Braid
Jacket Color
Green
Ratings
UL Style 21282
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 570,62000 Kč21 570,62 Kč
1019 532,59200 Kč195 325,92 Kč
Manufacturers Standard Package
Unit Price without VAT:21 570,62000 Kč
Unit Price with VAT:26 100,45020 Kč