Conductor Multi-Pair, Cat6 Cable 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000302

DigiKey Part Number
1195-7702-ND
Manufacturer
Manufacturer Product Number
09456000302
Description
CABLE CAT6 RJI HYBRID OUT 328.1'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Conductor Multi-Pair, Cat6 Cable 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 986,19000 Kč29 986,19 Kč
Manufacturers Standard Package
Unit Price without VAT:29 986,19000 Kč
Unit Price with VAT:36 283,28990 Kč