8 (2 Twisted Pairs + 4) Conductor Multi-Pair, Cat6 Cable Black 1.50mm², 26 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000342

DigiKey Part Number
09456000342-ND
Manufacturer
Manufacturer Product Number
09456000342
Description
CABLE CAT6 HYBRID OUTDOOR 164'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (2 Twisted Pairs + 4) Conductor Multi-Pair, Cat6 Cable Black 1.50mm², 26 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (2 Twisted Pairs + 4)
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.418" (10.62mm)
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Black
Ratings
UL Style 21523
Features
UV Resistant
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 909,55000 Kč15 909,55 Kč
1014 001,46600 Kč140 014,66 Kč
Manufacturers Standard Package
Unit Price without VAT:15 909,55000 Kč
Unit Price with VAT:19 250,55550 Kč