
1416347 | |
|---|---|
DigiKey Part Number | 277-13076-ND |
Manufacturer | |
Manufacturer Product Number | 1416347 |
Description | CABLE CAT6 8COND 26AWG BLUE 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 26 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 700 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 997,67000 Kč | 16 997,67 Kč |
| Unit Price without VAT: | 16 997,67000 Kč |
|---|---|
| Unit Price with VAT: | 20 567,18070 Kč |






