
TSFC6-BLK-100F | |
|---|---|
DigiKey Part Number | 5073-TSFC6-BLK-100F-ND |
Manufacturer | |
Manufacturer Product Number | TSFC6-BLK-100F |
Description | CAT 6 BULK CABLE, S/FTP, 26STR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 30 V |
Cable Type | Operating Temperature -10°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Foam Polyethylene (FPE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 60%, 25% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 912,14000 Kč | 3 912,14 Kč |
| 2 | 3 721,68500 Kč | 7 443,37 Kč |
| 3 | 3 613,96667 Kč | 10 841,90 Kč |
| 5 | 3 481,97200 Kč | 17 409,86 Kč |
| 7 | 3 397,20571 Kč | 23 780,44 Kč |
| 10 | 3 309,20100 Kč | 33 092,01 Kč |
| Unit Price without VAT: | 3 912,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 733,68940 Kč |





