
09352340401 | |
|---|---|
DigiKey Part Number | 09352340401-ND |
Manufacturer | |
Manufacturer Product Number | 09352340401 |
Description | HAN PUSHPULL POWER 4/0 METAL, CA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Silver 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09352340401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14-24 AWG |
Connector Type Receptacle | Features IP65/IP67 |
Contact Type Female Socket, Power | Contact Finish Silver |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,21000 Kč | 1 519,21 Kč |
| 10 | 1 291,35600 Kč | 12 913,56 Kč |
| 25 | 1 210,56000 Kč | 30 264,00 Kč |
| 50 | 1 152,83220 Kč | 57 641,61 Kč |
| 100 | 1 097,88460 Kč | 109 788,46 Kč |
| Unit Price without VAT: | 1 519,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 838,24410 Kč |
















