
09352320312 | |
|---|---|
DigiKey Part Number | 09352320312-ND |
Manufacturer | |
Manufacturer Product Number | 09352320312 |
Description | CONN HSG 5POS METAL CIRC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings |
Datasheet | Datasheet |
EDA/CAD Models | 09352320312 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Mfr | Contact Termination Push In with Lock |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Material Zinc Die Cast |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,33000 Kč | 1 715,33 Kč |
| 10 | 1 458,05900 Kč | 14 580,59 Kč |
| 25 | 1 366,82720 Kč | 34 170,68 Kč |
| 50 | 1 301,65760 Kč | 65 082,88 Kč |
| 100 | 1 239,61480 Kč | 123 961,48 Kč |
| Unit Price without VAT: | 1 715,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 075,54930 Kč |










