5 (4 + PE) Position Rectangular Connector Push In with Lock 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Rectangular Connector Push In with Lock 14-20 AWG
Boyce Technologies Testimonial
HARTING PushPull Connectors | Digi-Key Daily

09352320423

DigiKey Part Number
1195-2099-ND
Manufacturer
Manufacturer Product Number
09352320423
Description
CONN 5POS PUSH IN 14-20AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Rectangular Connector Push In with Lock 14-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
09352320423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Fastening Type
Push-Pull
Series
Cable Termination
Push In with Lock
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
14-20 AWG
Contact Type
Female Socket
Features
IP65/IP67
Number of Positions
5 (4 + PE)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1782,18000 Kč782,18 Kč
10664,79700 Kč6 647,97 Kč
25623,17880 Kč15 579,47 Kč
50593,44960 Kč29 672,48 Kč
100565,14650 Kč56 514,65 Kč
250529,80976 Kč132 452,44 Kč
Manufacturers Standard Package
Unit Price without VAT:782,18000 Kč
Unit Price with VAT:946,43780 Kč