
09350023004 | |
|---|---|
DigiKey Part Number | 1195-4804-ND |
Manufacturer | |
Manufacturer Product Number | 09350023004 |
Description | CONN HEADER VERT 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position |
Datasheet | Datasheet |
EDA/CAD Models | 09350023004 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.673" (17.10mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Features Board Lock |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 16A |
Shrouding Shrouded - 4 Wall | Voltage Rating 690V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 10 | 318,47700 Kč | 3 184,77 Kč |
| 30 | 294,71400 Kč | 8 841,42 Kč |
| 50 | 284,27940 Kč | 14 213,97 Kč |
| 100 | 270,71460 Kč | 27 071,46 Kč |
| 250 | 253,78016 Kč | 63 445,04 Kč |
| 500 | 241,68110 Kč | 120 840,55 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |














