
09350020303 | |
|---|---|
DigiKey Part Number | 1195-7062-ND |
Manufacturer | |
Manufacturer Product Number | 09350020303 |
Description | CONN PNL MNT FRAME FOR MOD CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For Fiber Optic, Modular, and Power Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09350020303 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Panel Mount Frame |
Series | For Use With/Related Products Fiber Optic, Modular, and Power Connectors |
Packaging Bulk | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 250,02300 Kč | 2 500,23 Kč |
| 25 | 234,35440 Kč | 5 858,86 Kč |
| 50 | 223,16260 Kč | 11 158,13 Kč |
| 100 | 212,51450 Kč | 21 251,45 Kč |
| 250 | 199,21812 Kč | 49 804,53 Kč |
| 500 | 189,71944 Kč | 94 859,72 Kč |
| 1 000 | 180,67603 Kč | 180 676,03 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |










