
09352420313 | |
|---|---|
DigiKey Part Number | 09352420313-ND |
Manufacturer | |
Manufacturer Product Number | 09352420313 |
Description | HAN PUSHPULL SCRJ METAL PFT W/O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ |
Datasheet | Datasheet |
EDA/CAD Models | 09352420313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | - | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | - | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 102,95000 Kč | 2 102,95 Kč |
| Unit Price without VAT: | 2 102,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 544,56950 Kč |


