


09352310423 | |
|---|---|
DigiKey Part Number | 1195-2098-ND |
Manufacturer | |
Manufacturer Product Number | 09352310423 |
Description | CONN HSG 5POS PUSHPULL POWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Black |
Datasheet | Datasheet |
EDA/CAD Models | 09352310423 Models |
Category | Contact Termination Crimp |
Mfr | Fastening Type Push-Pull |
Series | Color Black |
Packaging Bulk | Features Strain Relief |
Part Status Active | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,17000 Kč | 542,17 Kč |
| 10 | 460,82200 Kč | 4 608,22 Kč |
| 25 | 431,96240 Kč | 10 799,06 Kč |
| 50 | 411,35080 Kč | 20 567,54 Kč |
| 100 | 391,72820 Kč | 39 172,82 Kč |
| 250 | 367,23152 Kč | 91 807,88 Kč |
| 500 | 349,72756 Kč | 174 863,78 Kč |
| Unit Price without VAT: | 542,17000 Kč |
|---|---|
| Unit Price with VAT: | 656,02570 Kč |



















