
09352340311 | |
|---|---|
DigiKey Part Number | 09352340311-ND |
Manufacturer | |
Manufacturer Product Number | 09352340311 |
Description | CONN HSG 5POS METAL RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Black |
Datasheet | Datasheet |
EDA/CAD Models | 09352340311 Models |
Category | Contact Termination Push In with Lock |
Mfr | Fastening Type Push-Pull |
Series | Color Black |
Packaging Bulk | Features Mounting Flange |
Part Status Active | Insulation Material Zinc Die Cast |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,07000 Kč | 1 045,07 Kč |
| Unit Price without VAT: | 1 045,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,53470 Kč |











