
09352310311 | |
|---|---|
DigiKey Part Number | 09352310311-ND |
Manufacturer | |
Manufacturer Product Number | 09352310311 |
Description | CONN HSG 5POS METAL RECT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09352310311 Models |
Category | Mounting Type Panel Mount, Bulkhead |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Material Zinc Die Cast |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,42000 Kč | 770,42 Kč |
| Unit Price without VAT: | 770,42000 Kč |
|---|---|
| Unit Price with VAT: | 932,20820 Kč |















