Connector Cap (Cover), Sealing For Han® PushPull Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09350025411

DigiKey Part Number
1195-7065-ND
Manufacturer
Manufacturer Product Number
09350025411
Description
HAN PUSHPULL DUPC CAP PLUG IP65
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing For Han® PushPull Housings
Datasheet
 Datasheet
EDA/CAD Models
09350025411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Cap (Cover), Sealing
Series
For Use With/Related Products
Han® PushPull Housings
Packaging
Bag
Features
IP65/IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,40600 Kč704,06 Kč
2565,98400 Kč1 649,60 Kč
5062,83440 Kč3 141,72 Kč
10059,83380 Kč5 983,38 Kč
25056,08648 Kč14 021,62 Kč
50053,40968 Kč26 704,84 Kč
1 00050,86220 Kč50 862,20 Kč
2 50047,68083 Kč119 202,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč