
09352610421 | |
|---|---|
DigiKey Part Number | 09352610421-ND |
Manufacturer | |
Manufacturer Product Number | 09352610421 |
Description | CONN PLUG HSG 10POS PUSHPULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 09352610421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 837,89500 Kč | 8 378,95 Kč |
| Unit Price without VAT: | 837,89500 Kč |
|---|---|
| Unit Price with VAT: | 1 013,85295 Kč |










