Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 5-112-T

DigiKey Part Number
1951-TMPW5-112-T-ND
Manufacturer
Manufacturer Product Number
TMPW 5-112-T
Description
AC/DC CONVERTER 12V 5.04W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 5-112-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
81%
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
Voltage - Input
90 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
420 mA
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1409,81000 Kč409,81 Kč
5390,29000 Kč1 951,45 Kč
10382,19800 Kč3 821,98 Kč
25371,73680 Kč9 293,42 Kč
50364,01180 Kč18 200,59 Kč
100356,45180 Kč35 645,18 Kč
250346,69348 Kč86 673,37 Kč
500339,49126 Kč169 745,63 Kč
Manufacturers Standard Package
Unit Price without VAT:409,81000 Kč
Unit Price with VAT:495,87010 Kč