
09330104736 | |
|---|---|
DigiKey Part Number | 09330104736-ND |
Manufacturer | |
Manufacturer Product Number | 09330104736 |
Description | INSERT FMALE 10P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330104736 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 10+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 674,94000 Kč | 2 674,94 Kč |
| Unit Price without VAT: | 2 674,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 236,67740 Kč |


















