
09330100401 | |
|---|---|
DigiKey Part Number | 1195-5781-ND |
Manufacturer | |
Manufacturer Product Number | 09330100401 |
Description | CONN HOOD SIDE/TOP ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry 10B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09330100401 Models |
Category | Size 10B |
Manufacturer HARTING | Lock Location Side Latch Lock on Hood |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side and Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,99000 Kč | 790,99 Kč |
| 10 | 672,33500 Kč | 6 723,35 Kč |
| 25 | 630,24240 Kč | 15 756,06 Kč |
| 50 | 600,17740 Kč | 30 008,87 Kč |
| 100 | 571,55510 Kč | 57 155,51 Kč |
| 250 | 535,81772 Kč | 133 954,43 Kč |
| Unit Price without VAT: | 790,99000 Kč |
|---|---|
| Unit Price with VAT: | 957,09790 Kč |






















