Connector Mounting Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330009980

DigiKey Part Number
1195-5779-ND
Manufacturer
Manufacturer Product Number
09330009980
Description
ACCESSORY INSERT MOUNTING FRAME
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Mounting Frame
Datasheet
 Datasheet
EDA/CAD Models
09330009980 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Frame
For Use With/Related Products
Han® Inserts
Specifications
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,73000 Kč263,73 Kč
10224,11200 Kč2 241,12 Kč
30207,39033 Kč6 221,71 Kč
50200,04380 Kč10 002,19 Kč
100190,49810 Kč19 049,81 Kč
250178,57876 Kč44 644,69 Kč
500170,06406 Kč85 032,03 Kč
1 000161,95757 Kč161 957,57 Kč
Manufacturers Standard Package
Unit Price without VAT:263,73000 Kč
Unit Price with VAT:319,11330 Kč