8 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 5 - 8 OHM

DigiKey Part Number
2056-FRS5-8OHM-ND
Manufacturer
Manufacturer Product Number
FRS 5 - 8 OHM
Description
SPEAKER 8OHM 5W TOP PORT 84DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
FRS 5 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
290Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
8 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
1.988" Dia (50.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,42000 Kč345,42 Kč
10266,75900 Kč2 667,59 Kč
25241,72040 Kč6 043,01 Kč
80213,99850 Kč17 119,88 Kč
160199,34581 Kč31 895,33 Kč
320185,92678 Kč59 496,57 Kč
560185,30736 Kč103 772,12 Kč
Manufacturers Standard Package
Unit Price without VAT:345,42000 Kč
Unit Price with VAT:417,95820 Kč