8 Ohms General Purpose Speaker 5 W 120 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 5 XTS - 8 OHM

DigiKey Part Number
2056-FRS5XTS-8OHM-ND
Manufacturer
Manufacturer Product Number
FRS 5 XTS - 8 OHM
Description
SPEAKER 8OHM 5W TOP PORT 86DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 5 W 120 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
FRS 5 XTS - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
120 Hz ~ 20 kHz
Frequency - Self Resonant
190Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
8 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
10306,71800 Kč3 067,18 Kč
25278,05560 Kč6 951,39 Kč
80246,28288 Kč19 702,63 Kč
160229,48713 Kč36 717,94 Kč
320216,80434 Kč69 377,39 Kč
Manufacturers Standard Package
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč