



09330006162 | |
|---|---|
DigiKey Part Number | 1195-2015-ND |
Manufacturer | |
Manufacturer Product Number | 09330006162 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09330006162 Models |
Category | Type Machined |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 258,96800 Kč | 2 589,68 Kč |
| 25 | 242,74520 Kč | 6 068,63 Kč |
| 50 | 231,15440 Kč | 11 557,72 Kč |
| 100 | 220,12620 Kč | 22 012,62 Kč |
| 250 | 206,35240 Kč | 51 588,10 Kč |
| 500 | 196,51482 Kč | 98 257,41 Kč |
| 1 000 | 187,14803 Kč | 187 148,03 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |






























