8 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870-408

DigiKey Part Number
2946-870-408-ND
Manufacturer
Manufacturer Product Number
870-408
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
870-408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
8
Pitch
-
Style
Flat Pins
For Use With/Related Products
870 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1071,14100 Kč711,41 Kč
2566,68960 Kč1 667,24 Kč
5063,50220 Kč3 175,11 Kč
10060,46790 Kč6 046,79 Kč
25056,68200 Kč14 170,50 Kč
50053,97704 Kč26 988,52 Kč
1 00051,40205 Kč51 402,05 Kč
2 50048,18714 Kč120 467,85 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč