
3009341 | |
|---|---|
DigiKey Part Number | 3009341-ND |
Manufacturer | |
Manufacturer Product Number | 3009341 |
Description | JUMPER TERM BLK 36POS FLAT PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 36 | |
Pitch | 1.063" (27.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE USEN Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,77000 Kč | 1 846,77 Kč |
| Unit Price without VAT: | 1 846,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,59170 Kč |












