



3048357 | |
|---|---|
DigiKey Part Number | 277-15164-ND |
Manufacturer | |
Manufacturer Product Number | 3048357 |
Description | CONN TERM BLK DISCONNECT 2-16AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 2-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3048357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Screw | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-16 AWG | |
Wire Gauge or Range - mm² | 1.5-35mm² | |
Features | - | |
Color | Gray | |
Fuse Type | NEOZED® D01/E14 | |
Material - Insulation | Thermoplastic, Duroplast | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,70000 Kč | 944,70 Kč |
| Unit Price without VAT: | 944,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,08700 Kč |












