



09330006172 | |
|---|---|
DigiKey Part Number | 1195-2016-ND |
Manufacturer | |
Manufacturer Product Number | 09330006172 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,86000 Kč | 316,86 Kč |
| 10 | 269,32000 Kč | 2 693,20 Kč |
| 25 | 252,44640 Kč | 6 311,16 Kč |
| 50 | 240,39780 Kč | 12 019,89 Kč |
| 100 | 228,92860 Kč | 22 892,86 Kč |
| 250 | 214,60628 Kč | 53 651,57 Kč |
| 500 | 204,37396 Kč | 102 186,98 Kč |
| 1 000 | 194,63277 Kč | 194 632,77 Kč |
| Unit Price without VAT: | 316,86000 Kč |
|---|---|
| Unit Price with VAT: | 383,40060 Kč |




















