



09310062611 | |
|---|---|
DigiKey Part Number | 1195-4743-ND |
Manufacturer | |
Manufacturer Product Number | 09310062611 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09310062611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 32B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,23000 Kč | 943,23 Kč |
| 10 | 801,76700 Kč | 8 017,67 Kč |
| 25 | 751,57720 Kč | 18 789,43 Kč |
| 50 | 715,72940 Kč | 35 786,47 Kč |
| 100 | 681,60350 Kč | 68 160,35 Kč |
| 250 | 638,98844 Kč | 159 747,11 Kč |
| Unit Price without VAT: | 943,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,30830 Kč |


























