
0828988 | |
|---|---|
DigiKey Part Number | 0828988-ND |
Manufacturer | |
Manufacturer Product Number | 0828988 |
Description | MARKER CARRIER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0828988 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,25580 Kč | 2 162,79 Kč |
| Unit Price without VAT: | 43,25580 Kč |
|---|---|
| Unit Price with VAT: | 52,33952 Kč |











