0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-160463-5

DigiKey Part Number
9-160463-5-ND
Manufacturer
Manufacturer Product Number
9-160463-5
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
9-160463-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.922" (23.42mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Color
Blue
Gender
Female and Male
Contact Material
Phosphor Bronze
Tab Width
0.250" (6.35mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.305" (7.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1035,24600 Kč352,46 Kč
2533,04360 Kč826,09 Kč
5031,45840 Kč1 572,92 Kč
10029,95680 Kč2 995,68 Kč
25028,07984 Kč7 019,96 Kč
50026,73926 Kč13 369,63 Kč
1 00025,46331 Kč25 463,31 Kč
2 50023,86979 Kč59 674,47 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč