0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-160463-2

DigiKey Part Number
A139247-ND
Manufacturer
Manufacturer Product Number
9-160463-2
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
9-160463-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.922" (23.42mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Color
Blue
Gender
Female and Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.305" (7.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1031,20000 Kč312,00 Kč
2529,23960 Kč730,99 Kč
5027,83800 Kč1 391,90 Kč
10026,50730 Kč2 650,73 Kč
25024,84724 Kč6 211,81 Kč
50023,66056 Kč11 830,28 Kč
1 00022,53145 Kč22 531,45 Kč
2 50021,12128 Kč52 803,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč