Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300480337

DigiKey Part Number
1195-09300480337-ND
Manufacturer
Manufacturer Product Number
09300480337
Description
HAN 48B-HBM-SL-CM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300480337 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
6.496" L x 3.780" W x 1.665" H (165.00mm x 96.00mm x 42.30mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
48B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 497,64000 Kč3 497,64 Kč
102 973,33800 Kč29 733,38 Kč
252 787,38360 Kč69 684,59 Kč
502 654,54200 Kč132 727,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 497,64000 Kč
Unit Price with VAT:4 232,14440 Kč