



09161083111 | |
|---|---|
DigiKey Part Number | 1195-6647-ND |
Manufacturer | |
Manufacturer Product Number | 09161083111 |
Description | INSERT FEMALE 108POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 108+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09161083111 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 108+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,62000 Kč | 1 077,62 Kč |
| 10 | 915,84900 Kč | 9 158,49 Kč |
| 25 | 858,53280 Kč | 21 463,32 Kč |
| 50 | 817,58240 Kč | 40 879,12 Kč |
| 100 | 778,60160 Kč | 77 860,16 Kč |
| 250 | 729,93080 Kč | 182 482,70 Kč |
| Unit Price without VAT: | 1 077,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,92020 Kč |


















