
09300480322 | |
|---|---|
DigiKey Part Number | 1195-09300480322-ND |
Manufacturer | |
Manufacturer Product Number | 09300480322 |
Description | HAN 48B-HBM-SL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480322 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 6.496" L x 3.780" W x 1.665" H (165.00mm x 96.00mm x 42.30mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 474,19000 Kč | 2 474,19 Kč |
| 10 | 2 103,16000 Kč | 21 031,60 Kč |
| 25 | 1 971,59480 Kč | 49 289,87 Kč |
| 50 | 1 877,62020 Kč | 93 881,01 Kč |
| 100 | 1 789,81700 Kč | 178 981,70 Kč |
| Unit Price without VAT: | 2 474,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 993,76990 Kč |


















