


09300480317 | |
|---|---|
DigiKey Part Number | 1195-1971-ND |
Manufacturer | |
Manufacturer Product Number | 09300480317 |
Description | CONN BASE BOTTOM ENTRY SZ48B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480317 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 6.496" L x 3.780" W x 1.575" H (165.00mm x 96.00mm x 40.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 686,41000 Kč | 3 686,41 Kč |
| 10 | 3 133,74200 Kč | 31 337,42 Kč |
| 25 | 2 937,77120 Kč | 73 444,28 Kč |
| 50 | 2 797,75680 Kč | 139 887,84 Kč |
| Unit Price without VAT: | 3 686,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 460,55610 Kč |




















