




09300160408 | |
|---|---|
DigiKey Part Number | 1195-4716-ND |
Manufacturer | |
Manufacturer Product Number | 09300160408 |
Description | CONN HOOD TOP ENTRY TRIPLE SZ16B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09300160408 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 3.720" L x 2.126" W x 1.102" H (94.50mm x 54.00mm x 28.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry, Triple | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 301,38000 Kč | 2 301,38 Kč |
| 10 | 1 956,30000 Kč | 19 563,00 Kč |
| 25 | 1 833,91480 Kč | 45 847,87 Kč |
| 50 | 1 746,49600 Kč | 87 324,80 Kč |
| 100 | 1 663,26210 Kč | 166 326,21 Kč |
| Unit Price without VAT: | 2 301,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 784,66980 Kč |


















