79052600 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 3
Unit Price: 29,01000 Kč
Datasheet
Hood Connector Side Entry M32 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 HB10 IP65 - Dust Tight, Water Resistant
79052600

79052600

DigiKey Part Number
2181-79052600-ND
Manufacturer
Manufacturer Product Number
79052600
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
HB10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1582,69000 Kč582,69 Kč
10495,25900 Kč4 952,59 Kč
30458,31633 Kč13 749,49 Kč
50442,09600 Kč22 104,80 Kč
100421,00990 Kč42 100,99 Kč
250394,68008 Kč98 670,02 Kč
500376,12668 Kč188 063,34 Kč
Manufacturers Standard Package
Unit Price without VAT:582,69000 Kč
Unit Price with VAT:705,05490 Kč