
TD228-2202S | |
|---|---|
DigiKey Part Number | TD228-2202S-ND |
Manufacturer | |
Manufacturer Product Number | TD228-2202S |
Description | RELAY TIME DELAY 22SEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 22 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time Fixed, 22 Sec |
Series | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Solder Hook |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11 822,36417 Kč | 141 868,37 Kč |
| Unit Price without VAT: | 11 822,36417 Kč |
|---|---|
| Unit Price with VAT: | 14 305,06065 Kč |









