Connector Grommet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005357

DigiKey Part Number
1195-5715-ND
Manufacturer
Manufacturer Product Number
09000005357
Description
GROMMET 9-10MM KDT/Z9 FOR SPLIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Grommet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Grommet
Manufacturer
HARTING
For Use With/Related Products
Han® Split Hoods
Series
Specifications
Cable Diameter 9-10mm
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1094,84800 Kč948,48 Kč
3087,77167 Kč2 633,15 Kč
5084,65980 Kč4 232,99 Kč
10080,61760 Kč8 061,76 Kč
25075,56928 Kč18 892,32 Kč
50071,96392 Kč35 981,96 Kč
1 00068,53159 Kč68 531,59 Kč
2 50064,24590 Kč160 614,75 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč