
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Han® Split Hoods | |
Specifications | Cable Diameter 6-7mm | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 93,00000 Kč | 930,00 Kč |
| 30 | 86,04967 Kč | 2 581,49 Kč |
| 50 | 83,00080 Kč | 4 150,04 Kč |
| 100 | 79,03650 Kč | 7 903,65 Kč |
| 250 | 74,08768 Kč | 18 521,92 Kč |
| 500 | 70,55286 Kč | 35 276,43 Kč |
| 1 000 | 67,18751 Kč | 67 187,51 Kč |
| 2 500 | 62,98594 Kč | 157 464,85 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



