



09300101431 | |
|---|---|
DigiKey Part Number | 1195-7639-ND |
Manufacturer | |
Manufacturer Product Number | 09300101431 |
Description | CONN HOOD TOP ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101431 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,55000 Kč | 739,55 Kč |
| 10 | 628,57500 Kč | 6 285,75 Kč |
| 25 | 589,22080 Kč | 14 730,52 Kč |
| 50 | 561,11700 Kč | 28 055,85 Kč |
| 100 | 534,35710 Kč | 53 435,71 Kč |
| 250 | 500,94424 Kč | 125 236,06 Kč |
| Unit Price without VAT: | 739,55000 Kč |
|---|---|
| Unit Price with VAT: | 894,85550 Kč |





















